REC5-4805SRWZ/H4/A/M/CTRL/X2 vs TES5-4811WI feature comparison

REC5-4805SRWZ/H4/A/M/CTRL/X2 RECOM Power GmbH

Buy Now Datasheet

TES5-4811WI Powersolve Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description Dma,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module
Approvals Ul, Iec, En
Efficiency (Main Output) 82%
Input Voltage-Max 72 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-MDMA-P9
Length 32 Mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material Metal
Package Code DMA
Package Shape Rectangular
Package Style Microelectronic Assembly
Peak Reflow Temperature (Cel) Not Specified
Protections Short Circuit
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level Iec 60601-1
Seated Height-Max 10.7 Mm
Surface Mount No
Technology Hybrid
Terminal Form Pin/Peg
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Total Power Output-Max 5 W
Trim/Adjustable Output No
Width 20.3 Mm
Base Number Matches 1 2
HTS Code 8542.39.00.01