REF01AH vs REF-01AJ feature comparison

REF01AH Linear Technology

Buy Now Datasheet

REF-01AJ Calogic Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-5
Package Description Metal Can, To-5, 8 Pin Bcy, Can8,.2
Pin Count 8
Reach Compliance Code Unknown Unknown
Additional Feature Output Voltage Can Be Adjusted Over A +/-3 Percent Range
Analog IC - Other Type Three Terminal Voltage Reference Three Terminal Voltage Reference
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.03 V 10.03 V
Output Voltage-Min 9.97 V 9.97 V
Output Voltage-Nom 10 V 10 V
Package Body Material Metal Metal
Package Code TO-5 BCY
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape Round Round
Package Style Cylindrical Cylindrical
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 13 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temp Coef of Voltage-Max 8.5 Ppm/°C 9 Ppm/°C
Temperature Grade Military Military
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form Wire Wire
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Trim/Adjustable Output Yes Yes
Voltage Tolerance-Max 0.3% 0.3%
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.90.00.00
Supply Current-Max (Isup) 1.4 Ma