REF01AJ883B vs REF01AZ feature comparison

REF01AJ883B Analog Devices Inc

Buy Now Datasheet

REF01AZ Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-99
Package Description Bcy, Dip, Dip8,.3
Pin Count 8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Output Voltage Adjustable +/-3%
Analog IC - Other Type Three Terminal Voltage Reference Three Terminal Voltage Reference
JESD-30 Code O-MBCY-W8 R-GDIP-T8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.03 V 10.03 V
Output Voltage-Min 9.97 V 9.97 V
Output Voltage-Nom 10 V 10 V
Package Body Material Metal Ceramic, Glass-Sealed
Package Code BCY DIP
Package Shape Round Rectangular
Package Style Cylindrical In-Line
Qualification Status Not Qualified Not Qualified
Screening Level Mil-Std-883 Class B
Supply Voltage-Max (Vsup) 40 V 33 V
Supply Voltage-Min (Vsup) 12 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temp Coef of Voltage-Max 8.5 Ppm/°C 8.5 Ppm/°C
Temperature Grade Military Military
Terminal Form Wire Through-Hole
Terminal Position Bottom Dual
Trim/Adjustable Output Yes Yes
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Length 10.29 Mm
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 Mm
Terminal Finish Tin Lead
Terminal Pitch 2.54 Mm
Voltage Tolerance-Max 0.3%
Width 7.62 Mm