REF01AJ883B
vs
REF01EP+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TO-99
DIP
Package Description
,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE +/-3%
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
10.03 V
10.03 V
Output Voltage-Min
9.97 V
9.97 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
DIP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
40 V
33 V
Supply Voltage-Min (Vsup)
12 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
8.5 ppm/°C
8.5 ppm/°C
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
YES
YES
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.3%
Width
7.62 mm
Compare REF01AJ883B with alternatives
Compare REF01EP+ with alternatives