REF02APG4
vs
8551401PX
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
|
| Package Description |
Dip, Dip8,.3
|
Dip,
|
| Pin Count |
8
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
Output Can Be Externally Adjusted Over A +/-6 Percent Range
|
Output Voltage Adjustable +/-3%
|
| Analog IC - Other Type |
Three Terminal Voltage Reference
|
Three Terminal Voltage Reference
|
| JESD-30 Code |
R-PDIP-T8
|
R-GDIP-T8
|
| JESD-609 Code |
e4
|
|
| Length |
9.81 Mm
|
10.29 Mm
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-55 °C
|
| Output Voltage-Max |
5.015 V
|
5.015 V
|
| Output Voltage-Min |
4.985 V
|
4.985 V
|
| Output Voltage-Nom |
5 V
|
5 V
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Glass-Sealed
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP8,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.08 Mm
|
5.08 Mm
|
| Supply Voltage-Max (Vsup) |
40 V
|
33 V
|
| Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
|
| Temp Coef of Voltage-Max |
15 Ppm/°C
|
8.5 Ppm/°C
|
| Temperature Grade |
Industrial
|
Military
|
| Terminal Finish |
Nickel Palladium Gold
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Trim/Adjustable Output |
Yes
|
Yes
|
| Voltage Tolerance-Max |
0.19%
|
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
1
|
7
|
|
|
|