REF02AZMDX
vs
REF-02AD
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Dip, Dip8,.3
|
Dip, Dip8,.3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Three Terminal Voltage Reference
|
Three Terminal Voltage Reference
|
| JESD-30 Code |
R-CDIP-T8
|
R-CDIP-T8
|
| JESD-609 Code |
e0
|
e0
|
| Length |
10.29 Mm
|
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Voltage-Nom |
5 V
|
5 V
|
| Package Body Material |
Ceramic
|
Ceramic, Metal-Sealed Cofired
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
38535q/M;38534h;883b
|
|
| Seated Height-Max |
5.08 Mm
|
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Temp Coef of Voltage-Max |
8.5 Ppm/°C
|
8.5 Ppm/°C
|
| Temperature Grade |
Military
|
Military
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin Lead
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Trim/Adjustable Output |
Yes
|
Yes
|
| Voltage Tolerance-Max |
0.4%
|
0.3%
|
| Width |
7.62 Mm
|
|
| Base Number Matches |
1
|
1
|
| Output Voltage-Max |
|
5.165 V
|
| Output Voltage-Min |
|
4.835 V
|
| Supply Voltage-Max (Vsup) |
|
40 V
|
| Supply Voltage-Min (Vsup) |
|
7 V
|
|
|
|