REF196GS-REEL
vs
REF193GS
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop8,.25
|
Sop,
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Three Terminal Voltage Reference
|
Three Terminal Voltage Reference
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e0
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Voltage-Max |
3.31 V
|
3.01 V
|
| Output Voltage-Min |
3.29 V
|
2.99 V
|
| Output Voltage-Nom |
3.3 V
|
3 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
240
|
Not Specified
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Current-Max (Isup) |
0.045 Ma
|
|
| Supply Voltage-Max (Vsup) |
15 V
|
15 V
|
| Supply Voltage-Min (Vsup) |
3.5 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
3.5 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temp Coef of Voltage-Max |
25 Ppm/°C
|
25 Ppm/°C
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn85pb15)
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
Not Specified
|
| Trim/Adjustable Output |
No
|
No
|
| Voltage Tolerance-Max |
0.3%
|
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
2
|
| Pbfree Code |
|
No
|
|
|
|