REG1117/2K5G4 vs REG1117TR feature comparison

REG1117/2K5G4 Texas Instruments

Buy Now Datasheet

REG1117TR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-223 SOT-223
Package Description SOP, SOT-223 SOP, SOT-223
Pin Count 4 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage-Max 15 V
Input Voltage-Min 3.7 V
Input-Output Voltage Differential-Max 13.75 V 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e4
Length 6.5 mm 6.5 mm
Line Regulation-Max (%/V) 0.4 0.4
Load Regulation-Max(%) 0.4% 0.4%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 13.8 V 1.28 V
Output Voltage1-Min 1.25 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare REG1117/2K5G4 with alternatives

Compare REG1117TR with alternatives