RF0315-000
vs
0ZCD0050FF2C
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
LITTELFUSE
|
|
JESD-609 Code |
e3
|
e3
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Additional Feature |
|
RMIN-RMAX(RI-R1) OHMS:0.3-1.4AT 23 DEG CEL
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
1.55 mm
|
Package Length |
|
7.98 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Width |
|
5.44 mm
|
Packing Method |
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
|
1.5 W
|
Reference Standard |
|
TUV, UL
|
Resistance |
|
1.4 Ω
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Thermistor Application |
|
TEMPERATURE SENSING
|
Working Voltage |
|
60 V
|
|
|
|
Compare RF0315-000 with alternatives
Compare 0ZCD0050FF2C with alternatives