RF0316-000
vs
PFSM075.2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
LITTELFUSE
|
|
JESD-609 Code |
e3
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Additional Feature |
|
0.27 OHMS AT 23 DEG CEL
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, BLISTER
|
Rated Power Dissipation (P) |
|
1.7 W
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL
|
Terminal Shape |
|
NO LEAD
|
Thermistor Application |
|
OVERLOAD PROTECTION
|
|
|
|