RF2044A
vs
RAM-6-TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
MINI-CIRCUITS
|
Package Description |
ROHS COMPLIANT, CERAMIC, MICRO-X-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
6000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-54 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SL,4LEAD,.073CIRC
|
|
Power Supplies |
4.5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
65 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.5
|
1.3
|
Base Number Matches |
1
|
2
|
|
|
|
Compare RF2044A with alternatives
Compare RAM-6-TR with alternatives