Part Details for RF2044A by Qorvo
Overview of RF2044A by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF2044A
RF2044A CAD Models
RF2044A Part Data Attributes:
|
RF2044A
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2044A
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ROHS COMPLIANT, CERAMIC, MICRO-X-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.073CIRC | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 65 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN OVER NICKEL | |
VSWR-Max | 1.5 |
Alternate Parts for RF2044A
This table gives cross-reference parts and alternative options found for RF2044A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2044A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA3486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | RF2044A vs SGA3486ZSR |
ERA-3 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, CASE VV105, 4 PIN | Mini-Circuits | RF2044A vs ERA-3 |
RAM-3-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | RF2044A vs RAM-3-TR |
AG302-86 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, SOT-86, MICRO-X-4 | TriQuint Semiconductor | RF2044A vs AG302-86 |
RAM-6-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | RF2044A vs RAM-6-TR |
RAM-8-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | Mini-Circuits | RF2044A vs RAM-8-TR+ |
RAM-6+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | Mini-Circuits | RF2044A vs RAM-6+ |
MAR-1SM+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN | Mini-Circuits | RF2044A vs MAR-1SM+ |
MAR-3SM+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN | Mini-Circuits | RF2044A vs MAR-3SM+ |
ERA-3+ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE VV105, MICRO-X, 4 PIN | Mini-Circuits | RF2044A vs ERA-3+ |