RF2472GSR
vs
MAX2632EUK+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
5A991.G
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Power Supplies |
3 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
8 mA
|
11 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Package Description |
|
TSOP5/6,.11,37
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
11 dB
|
Input Power-Max (CW) |
|
5 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
800 MHz
|
Terminal Finish |
|
MATTE TIN
|
VSWR-Max |
|
1.25
|
|
|
|
Compare RF2472GSR with alternatives
Compare MAX2632EUK+ with alternatives