Part Details for RF2472GSR by RF Micro Devices Inc
Overview of RF2472GSR by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2472GSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RF2472GSR
|
Sensible Micro Corporation | Ic Amp Low Noise Sot5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 1200 |
|
RFQ |
Part Details for RF2472GSR
RF2472GSR CAD Models
RF2472GSR Part Data Attributes
|
RF2472GSR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2472GSR
RF Micro Devices Inc
Wide Band Low Power Amplifier, 1 Func, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Technology | BICMOS |
Alternate Parts for RF2472GSR
This table gives cross-reference parts and alternative options found for RF2472GSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2472GSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2632EUK | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, BIPolar, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | RF2472GSR vs MAX2632EUK |
RF2472G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BICMOS, ROHS COMPLIANT, SOT-23, 5 PIN | RF Micro Devices Inc | RF2472GSR vs RF2472G |
RF2472GTR7 | Wide Band Low Power Amplifier, 1 Func, BICMOS, | Qorvo | RF2472GSR vs RF2472GTR7 |
RF2472G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BICMOS, ROHS COMPLIANT, SOT-23, 5 PIN | Qorvo | RF2472GSR vs RF2472G |
MAX2632EUK+ | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-23, MO-178AA, 5 PIN | Maxim Integrated Products | RF2472GSR vs MAX2632EUK+ |
RF2472GTR7 | Wide Band Low Power Amplifier, 1 Func, BICMOS, | RF Micro Devices Inc | RF2472GSR vs RF2472GTR7 |
RF2472GSR | Wide Band Low Power Amplifier, 1 Func, BICMOS, | Qorvo | RF2472GSR vs RF2472GSR |