RG0R25V
vs
1206FA250MATR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
EATON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
0.65 mm
|
0.711 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.25 A
|
0.25 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW PROFILE, PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT, CHIP
|
|
|
|
Compare RG0R25V with alternatives
Compare 1206FA250MATR with alternatives