RGE500K-2 vs RGE500U-2 feature comparison

RGE500K-2 TE Connectivity

Buy Now Datasheet

RGE500U-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.015-0.023 MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG; RATED CURRENT: 5A
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 2.6 W 2.6 W
Resistance 0.015 Ω 0.015 Ω
Resistor Type PTC RESETTABLE FUSE PTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 1 1
Operating Temperature-Min -40 °C

Compare RGE500K-2 with alternatives

Compare RGE500U-2 with alternatives