RGE500K-AP vs RGE500-2 feature comparison

RGE500K-AP TE Connectivity

Buy Now Datasheet

RGE500-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.015-0.023 RESISTANCE RANGE(MIN-MAX): 0.015-0.023
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 2.6 W 2.6 W
Resistance 0.015 Ω 0.015 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1

Compare RGE500K-AP with alternatives

Compare RGE500-2 with alternatives