RGE500S-2 vs RGE500-2 feature comparison

RGE500S-2 TE Connectivity

Buy Now Datasheet

RGE500-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG; RATED CURRENT: 5A RESISTANCE RANGE(MIN-MAX): 0.015-0.023
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 2.6 W 2.6 W
Resistance 0.015 Ω 0.015 Ω
Resistor Type PTC THERMISTOR PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERLOAD PROTECTION TEMPERATURE SENSING
Base Number Matches 1 1
Packing Method TR

Compare RGE500S-2 with alternatives

Compare RGE500-2 with alternatives