RGLD8X103G vs RGLD8X103JT2 feature comparison

RGLD8X103G Murata Manufacturing Co Ltd

Buy Now Datasheet

RGLD8X103JT2 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description SIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50
Construction Low Profile Low Profile
Element Power Dissipation 0.125 W
First Element Resistance 10000 Ω
Lead Length 3.5 mm 3.5 mm
Lead Spacing 2.54 mm 2.54 mm
Manufacturer Series RGLD RGLD(XTYPE)
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED Ladder
Number of Elements 8
Number of Functions 1
Number of Terminals 9 9
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5 mm 5 mm
Package Length 22.7 mm 22.7 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.5 mm 2.5 mm
Packing Method BULK Ammo Pack
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RGLD(X TYPE) RGLD(X TYPE)
Size Code 8910 8910
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape FLAT
Tolerance 2% 5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare RGLD8X103G with alternatives

Compare RGLD8X103JT2 with alternatives