RGP10JZ vs TBYV26C feature comparison

RGP10JZ Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

TBYV26C Tianjin Zhonghuan Semiconductor Joint-Stock Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD TIANJIN ZHONGHUAN SEMICONDUCTOR JOINT-STOCK CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.25 µs
Surface Mount NO
Base Number Matches 2 2

Compare RGP10JZ with alternatives