RGP10K
vs
FR106M01
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
RECTRON LTD
|
Package Description |
D4, 2 PIN
|
|
Manufacturer Package Code |
017AH
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Application |
GENERAL PURPOSE
|
FAST RECOVERY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.3 V
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Reverse Recovery Time-Max |
0.5 µs
|
0.5 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare RGP10K with alternatives
Compare FR106M01 with alternatives