RGP15G
vs
RGP15G-E3/73
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
GOOD-ARK ELECTRONICS CO LTD
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.3 V
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
1.5 A
|
1.5 A
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Reverse Recovery Time-Max |
0.15 µs
|
0.15 µs
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
20
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-15
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Application |
|
EFFICIENCY
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-204AC
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
400 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare RGP15G with alternatives
Compare RGP15G-E3/73 with alternatives