RK7002BMT116
vs
BSS138NH6433
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
0.25 A
|
0.23 A
|
Drain-source On Resistance-Max |
3.2 Ω
|
3.5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count |
|
3
|
HTS Code |
|
8541.21.00.95
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Feedback Cap-Max (Crss) |
|
3.8 pF
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation Ambient-Max |
|
0.36 W
|
Power Dissipation-Max (Abs) |
|
0.36 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
AEC-Q101; IEC-61249-2-21
|
|
|
|
Compare RK7002BMT116 with alternatives
Compare BSS138NH6433 with alternatives