RK73H1EGBC9532F vs CR-02FP5--95K3 feature comparison

RK73H1EGBC9532F KOA Speer Electronics Inc

Buy Now Datasheet

CR-02FP5--95K3 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VIKING TECH CORP
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e4 e3
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 95300 Ω 95300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73H1EGBC9532F with alternatives

Compare CR-02FP5--95K3 with alternatives