RK73H1ELTPB1102F
vs
CRCW040211K0FKTIBC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
|
Reach Compliance Code |
not_compliant
|
|
Construction |
Chip
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.35 mm
|
|
Package Length |
1 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.5 mm
|
|
Packing Method |
TR, 13 Inch
|
|
Rated Power Dissipation (P) |
0.063 W
|
|
Resistance |
11000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
RK73H
|
|
Size Code |
0402
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
|
Tolerance |
1%
|
|
Working Voltage |
50 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare RK73H1ELTPB1102F with alternatives