RK73H1HTTC1332F
vs
AC0201FR-1313K3L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
YAGEO CORP
|
Package Description |
SMT, 0201
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Samacsys Manufacturer |
KOA Speer
|
|
Additional Feature |
PRECISION
|
LASER TRIMBLE
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.23 mm
|
0.23 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, PRESSED PAPER, 7 INCH
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
13300 Ω
|
13300 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RK73H1HTTC1332F with alternatives
Compare AC0201FR-1313K3L with alternatives