RK73H1JLBK25R5F vs CR0603-16W-25R5FPT-13 feature comparison

RK73H1JLBK25R5F KOA Speer Electronics Inc

Buy Now Datasheet

CR0603-16W-25R5FPT-13 VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method BULK TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 25.5 Ω 25.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e4

Compare RK73H1JLBK25R5F with alternatives

Compare CR0603-16W-25R5FPT-13 with alternatives