RK73H2ALTPD19R1F vs RMEF0805FT19R1 feature comparison

RK73H2ALTPD19R1F KOA Speer Electronics Inc

Buy Now Datasheet

RMEF0805FT19R1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 10 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 19.1 Ω 19.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
Factory Lead Time 14 Weeks
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2ALTPD19R1F with alternatives

Compare RMEF0805FT19R1 with alternatives