RK73H2ALTPD19R1F vs RTT0519R1FP3 feature comparison

RK73H2ALTPD19R1F KOA Speer Electronics Inc

Buy Now Datasheet

RTT0519R1FP3 Ralec

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RALEC ELECTRONIC CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 10 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 19.1 Ω 19.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Bright Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2ALTPD19R1F with alternatives

Compare RTT0519R1FP3 with alternatives