RK73H2AXTED4423F vs RK73H2AXBK4423F feature comparison

RK73H2AXTED4423F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2AXBK4423F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Embossed Plastic, 10 Inch Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200
Resistance 442000 Ω 442000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RK73H2AXTED4423F with alternatives

Compare RK73H2AXBK4423F with alternatives