RL-1328-35-220
vs
RL1328-35-220
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RENCO ELECTRONICS INC
|
RENCO ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
INDUCTANCE 220 MICROHENRY
|
INDUCTANCE 220 MICROHENRY
|
Approvals |
UL; CSA; VDE
|
UL; CSA; VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
31.75 mm
|
31.75 mm
|
High Pot |
2500 V
|
2500 V
|
Length |
61.11 mm
|
61.11 mm
|
Manufacturer Series |
RL-1328
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Physical Dimension |
L61.11XB50.8XH31.75 (mm)/L2.406XB2.0XH1.25 (inch)
|
|
Rated Current |
35 A
|
35 A
|
Width |
50.8 mm
|
50.8 mm
|
Base Number Matches |
2
|
2
|
Number of Terminals |
|
4
|
|
|
|