RL156 vs FR156LG feature comparison

RL156 International Semiconductor Inc

Buy Now Datasheet

FR156LG Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 60 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 18 3
Rohs Code Yes
Forward Voltage-Max (VF) 1.3 V
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.5 µs

Compare FR156LG with alternatives