RL1H476M0811MCS vs RZ1H476M0811MFS feature comparison

RL1H476M0811MCS Samwha Electronics

Buy Now Datasheet

RZ1H476M0811MFS Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 129 mA 172 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.0705 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare RL1H476M0811MCS with alternatives

Compare RZ1H476M0811MFS with alternatives