RM02R-10K-J
vs
CR0201J10KP10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RFE INTERNATIONAL INC
|
EVER OHMS TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.23 mm
|
0.23 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Reference Standard |
AEC-Q200
|
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RM
|
CR
|
Size Code |
0201
|
0201
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare RM02R-10K-J with alternatives
Compare CR0201J10KP10 with alternatives