RM10J181CTDK-H vs RMH10JT181 feature comparison

RM10J181CTDK-H Cal-Chip Electronics

Buy Now Datasheet

RMH10JT181 TA-I Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC TA-I TECHNOLOGY CO LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 180 Ω 180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RM10J181CTDK-H with alternatives

Compare RMH10JT181 with alternatives