RM312-140-111-5900 vs 32S-6033-0431-0 feature comparison

RM312-140-111-5900 AirBorn Inc

Buy Now Datasheet

32S-6033-0431-0 Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC WINCHESTER INTERCONNECT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer AirBorn
Body Breadth 0.275 inch 0.315 inch
Body Depth 0.3 inch 0.453 inch
Body Length 3.89 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 15 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYESTER
Mating Contact Pitch 0.075 inch 0.1 inch
Mating Contact Row Spacing 0.075 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 140 °C
Operating Temperature-Min -65 °C -60 °C
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 3 A 1 A
Termination Type SOLDER LUG WIRE WRAP
Total Number of Contacts 140 32
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
DIN Conformance YES
Insertion Force-Max .9174 N
Mounting Style STRAIGHT
Name of Rows Loaded A,B
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Reference Standard UL
Terminal Length 0.669 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min .139 N

Compare RM312-140-111-5900 with alternatives

Compare 32S-6033-0431-0 with alternatives