RM332-140-111-6600
vs
64S-6033-0122-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIRBORN INC
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
AirBorn
|
|
Body Breadth |
0.275 inch
|
0.319 inch
|
Body Depth |
0.3 inch
|
0.453 inch
|
Body Length |
3.89 inch
|
3.736 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
15 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYESTER
|
Mating Contact Pitch |
0.075 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.075 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
125 °C
|
140 °C
|
Operating Temperature-Min |
-65 °C
|
-60 °C
|
Polarization Key |
POLARIZED HOUSING
|
SHRD ENDS
|
Rated Current (Signal) |
3 A
|
1 A
|
Termination Type |
SOLDER LUG
|
WIRE WRAP
|
Total Number of Contacts |
140
|
32
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
DIN Conformance |
|
YES
|
Insertion Force-Max |
|
2.224 N
|
Mounting Style |
|
STRAIGHT
|
Name of Rows Loaded |
|
A
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.512 inch
|
Terminal Pitch |
|
2.54 mm
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare RM332-140-111-6600 with alternatives
Compare 64S-6033-0122-1 with alternatives