RM352-071-322-2900BN
vs
10131920-226ULF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIRBORN INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.275 inch
|
0.157 inch
|
Body Depth |
0.3 inch
|
0.091 inch
|
Body Length |
2.505 inch
|
1.024 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
TIN LEAD
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
|
Mating Contact Pitch |
0.075 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.794 mm
|
Rated Current (Signal) |
3 A
|
|
Terminal Length |
0.14 inch
|
|
Terminal Pitch |
1.905 mm
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
71
|
26
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
SOLDER HOLDING POSTS
|
JESD-609 Code |
|
e3
|
Plating Thickness |
|
15u inch
|
Reference Standard |
|
UL
|
|
|
|
Compare RM352-071-322-2900BN with alternatives
Compare 10131920-226ULF with alternatives