RM352-122-352-5500 vs RM352-122-322-5500BN feature comparison

RM352-122-352-5500 AirBorn Inc

Buy Now Datasheet

RM352-122-322-5500BN AirBorn Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AIRBORN INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.275 inch 0.275 inch
Body Depth 0.3 inch 0.3 inch
Body Length 3.78 inch 3.78 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.075 inch 0.075 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT GUIDE SLOT
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Length 0.14 inch 0.14 inch
Terminal Pitch 1.905 mm 1.905 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 122 122
Base Number Matches 1 1
Samacsys Manufacturer AirBorn

Compare RM352-122-352-5500 with alternatives

Compare RM352-122-322-5500BN with alternatives