RM362-104-451-2900-076
vs
RM362-104-451-5500-076
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIRBORN INC
|
AIRBORN INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.275 inch
|
0.275 inch
|
Body Depth |
0.562 inch
|
0.562 inch
|
Body Length |
3.33 inch
|
3.33 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.075 inch
|
0.075 inch
|
Mating Contact Row Spacing |
0.075 inch
|
0.075 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
3
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.109 inch
|
0.109 inch
|
Terminal Pitch |
1.905 mm
|
1.905 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
104
|
104
|
Base Number Matches |
1
|
1
|
|
|
|