RM422-110-761-9200 vs AAL110A130R436AAA feature comparison

RM422-110-761-9200 AirBorn Inc

Buy Now Datasheet

AAL110A130R436AAA Incon Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC INCON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 1.91 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 110 110
Base Number Matches 1 1
Additional Feature POLARIZED

Compare RM422-110-761-9200 with alternatives

Compare AAL110A130R436AAA with alternatives