RM46L850CZWTT vs TMS5701224BPGEQQ1 feature comparison

RM46L850CZWTT Texas Instruments

Buy Now Datasheet

TMS5701224BPGEQQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, LQFP-144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 13
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-R4F CORTEX-R4F
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B337 S-PQFP-G144
JESD-609 Code e1 e4
Length 16 mm 20 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 16
Number of External Interrupts 16
Number of I/O Lines 101 64
Number of Serial I/Os 12
Number of Terminals 337 144
Number of Timers 41
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 196608 196608
RAM (words) 192
ROM (words) 1310720 1310720
ROM Programmability FLASH FLASH
Seated Height-Max 1.4 mm 1.6 mm
Speed 200 MHz 160 MHz
Supply Current-Max 455 mA 350 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN SILVER COPPER NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 144
Package Equivalence Code QFP144,.87SQ,20
Qualification Status Not Qualified
Screening Level AEC-Q100

Compare RM46L850CZWTT with alternatives

Compare TMS5701224BPGEQQ1 with alternatives