RMC-205760FB vs CLF1210576R1%100PPM/KKB8 feature comparison

RMC-205760FB Cinetech Industrial Co Ltd

Buy Now Datasheet

CLF1210576R1%100PPM/KKB8 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD MICROTECH GMBH ELECTRONIC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.625 mm
Package Length 3.1 mm 3.15 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method Bulk Blister Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 576 Ω 576 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC CLF
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RMC-205760FB with alternatives

Compare CLF1210576R1%100PPM/KKB8 with alternatives