RMC-205760FB vs CRS1210-2W-5760FT feature comparison

RMC-205760FB Cinetech Industrial Co Ltd

Buy Now Datasheet

CRS1210-2W-5760FT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD VENKEL LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.56 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 576 Ω 576 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare RMC-205760FB with alternatives

Compare CRS1210-2W-5760FT with alternatives