RMC08051K11%N
vs
232273411102
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
TY-OHM ELECTRONIC WORKS CO LTD
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, 7 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
1100 Ω
|
1100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RMC
|
AR
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
SMT, 0805
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
LASER TRIMMABLE
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
AR
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Gold (Au)
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RMC08051K11%N with alternatives
-
RMC08051K11%N vs 9C08052A1101FKPF3
-
RMC08051K11%N vs 551356115
-
RMC08051K11%N vs 20.059309000000002
-
RMC08051K11%N vs 8.45
-
RMC08051K11%N vs SEI Stackpole Electronics Inc
-
RMC08051K11%N vs Contact Manufacturer
-
RMC08051K11%N vs Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
-
RMC08051K11%N vs https://4donline.ihs.com/images/VipMasterIC/IC/RALE/RALE-S-A0019274018/RALE-S-A0019274018-1.pdf
-
RMC08051K11%N vs RM
Compare 232273411102 with alternatives
-
232273411102 vs 9C08052A1101FKPF3
-
232273411102 vs 551356115
-
232273411102 vs 20.059309000000002
-
232273411102 vs 8.45
-
232273411102 vs SEI Stackpole Electronics Inc
-
232273411102 vs Contact Manufacturer
-
232273411102 vs Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
-
232273411102 vs https://4donline.ihs.com/images/VipMasterIC/IC/RALE/RALE-S-A0019274018/RALE-S-A0019274018-1.pdf
-
232273411102 vs RM