RMF04FT2552 vs CPW10-2552-FY feature comparison

RMF04FT2552 TA-I Technology Co Ltd

Buy Now Datasheet

CPW10-2552-FY ASJ Holdings Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD ASJ PTE LTD
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 25500 Ω 25500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes

Compare RMF04FT2552 with alternatives

Compare CPW10-2552-FY with alternatives