RMS-1MH+
vs
RMS-1MH-TR
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
DILCC6,.25
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
COMPONENT
|
MODULE
|
Conversion Loss-Max |
8 dB
|
8 dB
|
Input Power-Max (CW) |
23 dBm
|
9 dBm
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
2 MHz
|
2 MHz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC6,.25
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2.6
|
|
Base Number Matches |
12
|
4
|
|
|
|
Compare RMS-1MH+ with alternatives
Compare RMS-1MH-TR with alternatives