RMS-5MH
vs
RMS-5MH-TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
DILCC6,.25
|
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
MODULE
|
Conversion Loss-Max |
9.5 dB
|
9.5 dB
|
Input Power-Max (CW) |
23 dBm
|
9 dBm
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
1500 MHz
|
1500 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC6,.25
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.54
|
|
Base Number Matches |
12
|
4
|
Pbfree Code |
|
No
|
|
|
|