RMWD24001
vs
HMC462
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Package Description |
DIE OR CHIP
|
DIE-3
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20 dB
|
12.5 dB
|
Input Power-Max (CW) |
8 dBm
|
18 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
26500 MHz
|
20000 MHz
|
Operating Frequency-Min |
21000 MHz
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
PHEMT
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Pin Count |
|
0
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
3
|
Supply Current-Max |
|
84 mA
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Gold (Au)
|
VSWR-Max |
|
1.25
|
|
|
|
Compare RMWD24001 with alternatives
Compare HMC462 with alternatives