RN2903-I/RM
vs
RN2903A-I/RM103
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MODULE-47
|
MODULE-47
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992.C
|
HTS Code |
8529.90.22.00
|
8529.90.22.00
|
JESD-30 Code |
R-XXMA-N47
|
R-XXMA-N47
|
Length |
26.67 mm
|
26.67 mm
|
Number of Terminals |
47
|
47
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
3.34 mm
|
3.34 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.1 V
|
2.1 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Width |
17.78 mm
|
17.78 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR CIRCUIT
|
MICROPROCESSOR CIRCUIT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
17 Weeks, 3 Days
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e4
|
Peak Reflow Temperature (Cel) |
|
250
|
Terminal Finish |
|
NICKEL GOLD
|
|
|
|
Compare RN2903-I/RM with alternatives
Compare RN2903A-I/RM103 with alternatives